Low

TEXAS INSTRUMENTS  CD40106BE  IC, HEX INVERTER, SCHMITT TRIGGER, 1I/P, 280ns, DIP14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: Inverter Schmitt Trigger
  • MSL: -
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  3,568


  • 3,568 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.482

Buy

Price

Quantity List Price
1 - 9 $0.482
10 - 99 $0.367
100 - 999 $0.242
1000 - 4999 $0.18
5000 - 9999 $0.165
10000 - 24999 $0.141
25000 - 49999 $0.138
50000+ $0.135
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
52K5712
CD40106BEE4

CD40106BEE4

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; Logic Type:Inverter Schmitt Trigger; Output Current:6.8mA; No. of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.18 5000+ $0.165 10000+ $0.141 25000+ $0.138 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R5132
HEF40106BP,652

HEF40106BP,652

NXP

IC, HEX INVERTER SCHMITT TRIGGER, DIP-14

IC, HEX INVERTER SCHMITT TRIGGER, DIP-14; Logic Type:Inverter Schmitt Trigger; Output Current:2.4mA; No. of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,704

1+ $1.03 10+ $0.891 25+ $0.792 100+ $0.689 more…

Buy
  • 2,704 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought