Low

TEXAS INSTRUMENTS  ISO124P  IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 50kHz
  • Gain Non-Linearity Max: 0.01%
  • Input Offset Voltage: 50mV
  • Isolation Voltage: 1500Vrms
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2V/µs
  • Supply Current: 5.5mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  3,400


  • 3,400 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.88

Buy

Price

Quantity List Price
1 - 9 $17.88
10 - 24 $16.25
25 - 49 $15.05
50 - 99 $14.27
100 - 249 $13.84
250 - 499 $12.64
500 - 999 $11.26
1000+ $10.75