Low

ULTRALAST GREEN  ULGED8AA  NIMH BATTERY, 1.2V, 1200mAH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ULTRALAST GREEN
  • Newark Part No.: 01T1114
  • Manufacturer Part No ULGED8AA

Product Information


  • Battery Capacity: 2.1Ah
  • Battery IEC Code: HR6
  • Battery NEDA Code: -
  • Battery Size Code: AA
  • Battery Technology: Nickel Metal Hydride
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.2V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1567
  •  130/1558

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Pack of 8

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.42

Buy

Price

Quantity List Price
1 - 9 $25.42
10 - 24 $24.05
25 - 49 $23.13
50 - 99 $21.76
100+ $20.84

Legislation and Environmental


  • UN Hazard Code: BAT
  • Weight (kg): 497