Low

TEXAS INSTRUMENTS  TPS61043DRBT.  IC, LED DRIVER WHITE BCKLGT 8-SON

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Driver Case Style: SON
  • Input Voltage Max: 6V
  • Input Voltage Min: 1.8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 30mA
  • Output Voltage: 16.9V
  • Packaging: Each
  • Switching Frequency: 1MHz

Availability

Availability:  185

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.65

Buy

Price

Quantity List Price
1 - 9 $1.65
10 - 99 $1.31
100 - 499 $1.10
500 - 999 $0.838
1000 - 2499 $0.787
2500 - 4999 $0.701
5000 - 9999 $0.695
10000+ $0.69