Low

TEXAS INSTRUMENTS  SN74AC10D  LOGIC, TRPL 3IN POS NAND GATE, 14SOIC

TEXAS INSTRUMENTS-SN74AC10D-LOGIC, TRPL 3IN POS NAND GATE, 14SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • Logic Type: NAND
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Each
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Availability

Availability:  2,512

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.479

Buy

Price

Quantity List Price
1 - 9 $0.479
10 - 99 $0.364
100 - 999 $0.241
1000 - 4999 $0.179
5000 - 9999 $0.164
10000 - 24999 $0.14
25000 - 49999 $0.137
50000+ $0.134
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
78K6199
74AC10SC

74AC10SC

FAIRCHILD SEMICONDUCTOR

IC, TRIPLE NAND GATE, 3I/P, SOIC-14

IC, TRIPLE NAND GATE, 3I/P, SOIC-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:9; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

115

1+ $0.195 Promotional price 250+ $0.195 Promotional price 500+ $0.195 Promotional price 1000+ $0.195 Promotional price more…

Buy

(Available until stock is exhausted)

  • 115 in stock for same day shipping

see cut-off times

76C1378
SN74AC10DR

SN74AC10DR

TEXAS INSTRUMENTS

IC, TRIPLE NAND GATE, 3I/P, SOIC-14, FULL REEL

IC, TRIPLE NAND GATE, 3I/P, SOIC-14, FULL REEL; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.148 10000+ $0.138 25000+ $0.138 50000+ $0.136

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

52F2400
SN74AC10D

SN74AC10D

TEXAS INSTRUMENTS

IC, TRIPLE NAND GATE, 3I/P, SOIC-14

IC, TRIPLE NAND GATE, 3I/P, SOIC-14; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.212 5000+ $0.195 10000+ $0.167 25000+ $0.163 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought