Low

TE CONNECTIVITY / AMP  41274  TERMINAL, FEMALE DISCONNECT 6.35MM CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - FASTON 250 Series
  • SVHC: To Be Advised
  • Series: Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 18AWG

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.17

Buy

Price

Quantity List Price
1 - 9 $0.17
10 - 24 $0.164
25 - 49 $0.122
50 - 99 $0.105
100 - 249 $0.102
250 - 499 $0.087
500 - 999 $0.083
1000+ $0.074