Low

INTERNATIONAL RECTIFIER  IRF7425PBF  P CHANNEL MOSFET, -20V, 15A, SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: -15A
  • Drain Source Voltage Vds: -20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0082ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.5W
  • Rds(on) Test Voltage Vgs: -4.5V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: -1.2V
  • Transistor Case Style: SOIC
  • Transistor Polarity: P Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/302

Availability

Availability:  2,383


  • 2,383 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.847

Buy

Price

Quantity List Price Your Price
1 - 9 $1.82 Promotional price $0.847
10 - 99 $1.20 Promotional price $0.847
100 - 249 $0.91 Promotional price $0.726
250 - 499 $0.854 Promotional price $0.726
500 - 999 $0.803 Promotional price $0.726
1000 - 2499 $0.762 Promotional price $0.678
2500 - 9999 $0.737 Promotional price $0.678
10000+ $0.676 Promotional price $0.676
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
73R1194
IRF7425TRPBF

IRF7425TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor

MOSFET Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-15A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):8.2mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:12V; Power Dissipation Pd:2.5W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150

1+ $0.847 Promotional price 10+ $0.847 Promotional price 100+ $0.726 Promotional price 250+ $0.726 Promotional price more…

Buy
  • 150 in stock for same day shipping

see cut-off times

 
Check more stock
  • 4,000 Further stock expected to ship on Sep 17, 2014
  • Supplier lead time 6 weeks
Suggested Substitutes
67X6865
SI4463CDY-T1-GE3

SI4463CDY-T1-GE3

VISHAY SILICONIX

MOSFET

MOSFET

  Write a Review | Ask a Question

0

1000+ $0.508

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

64T4067
SI4463CDY-T1-GE3

SI4463CDY-T1-GE3

VISHAY SILICONIX

MOSFET, P CH, W/D, 20V, 18.6A, SO8

MOSFET, P CH, W/D, 20V, 18.6A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:-18.6A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.006ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-600mV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

328

1+ $1.26 10+ $1.05 100+ $0.945 250+ $0.82 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought