Low

CREE  C503B-RCS-CW0Z0AA1  LED, RED, T-1 3/4 (5MM), 5.1CD, 630NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 08R2999
  • Manufacturer Part No C503B-RCS-CW0Z0AA1

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 5.1cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 630nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1309
  •  130/1290

Availability

Availability:  4,844


  • 4,844 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.15

Buy

Price

Quantity List Price
1 - 9 $0.15
10 - 99 $0.139
100 - 999 $0.129
1000 - 2499 $0.115
2500 - 9999 $0.114
10000 - 24999 $0.114
25000 - 49999 $0.109
50000+ $0.094