Low

INTERNATIONAL RECTIFIER  IRLR7807ZPBF  N CHANNEL MOSFET, 30V, 43A, D-PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 43A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0138ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 40W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.8V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  77

(Available until stock is exhausted)


  • 77 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.249

Buy

Price

Quantity List Price Your Price
1 - 9 $1.39 Promotional price $0.249
10 - 99 $0.839 Promotional price $0.249
100 - 249 $0.57 Promotional price $0.249
250 - 499 $0.515 Promotional price $0.249
500 - 999 $0.482 Promotional price $0.249
1000+ $0.454 Promotional price $0.249
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
10N9715
NTD20N03L27T4G

NTD20N03L27T4G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 20V, 20A, D-PAK

N CHANNEL MOSFET, 20V, 20A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:20V; On Resistance Rds(on):27mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs:1.6V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,974

1+ $1.03 10+ $0.795 100+ $0.557 1000+ $0.422

Buy
  • 4,974 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
10R3534
IRLR8729PBF

IRLR8729PBF

INTERNATIONAL RECTIFIER

N CH MOSFET, HEXFET, 30V, 58A, D-PAK

N CH MOSFET, HEXFET, 30V, 58A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:58A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.382

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

31K2392
IRLR7807ZTRPBF

IRLR7807ZTRPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 30V, 43A, D-PAK, FULL REEL

N CHANNEL MOSFET, 30V, 43A, D-PAK, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.361 4000+ $0.337 6000+ $0.313

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

60J0591
FDD8878

FDD8878

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,11A I(D),TO-252AA

TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,11A I(D),TO-252AA ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

2500+ $0.331 5000+ $0.309 7500+ $0.287

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET, N CH, 30V, 30A, TO-252

MOSFET, N CH, 30V, 30A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

670

1+ $0.294 Promotional price 10+ $0.294 Promotional price 25+ $0.294 Promotional price 100+ $0.294 Promotional price more…

Buy
  • 670 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
95W2965
IRLR7807ZTRLPBF

IRLR7807ZTRLPBF

INTERNATIONAL RECTIFIER

MOSFET, N CH, 30V, 0.011OHM, 43A, TO-252AA-3

MOSFET, N CH, 30V, 0.011OHM, 43A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.011ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.454

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought