Low

MULTICOMP  1N4749A  ZENER DIODE, 1W, 24V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9436
  • Manufacturer Part No 1N4749A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 24V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/353

Availability

Availability:  1,723


  • 1,723 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.022

Buy

Price

Quantity List Price Your Price
1 - 9 $0.128 Promotional price $0.022
10 - 49 $0.075 Promotional price $0.022
50 - 99 $0.057 Promotional price $0.022
100 - 499 $0.053 Promotional price $0.022
500 - 999 $0.05 Promotional price $0.022
1000+ $0.047 Promotional price $0.022
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
18C8965
1N4749A

1N4749A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 24V, DO-41

ZENER DIODE, 1W, 24V, DO-41; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:24V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,742

1+ $0.238 10+ $0.161 100+ $0.067 1000+ $0.045 more…

Buy
  • 15,742 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
29X4312
1N4749A

1N4749A

MULTICOMP

ZENER DIODE, 1W, 24V, DO-41, FULL REEL

ZENER DIODE, 1W, 24V, DO-41, FULL REEL; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Tape & Reel; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.043 10000+ $0.04 15000+ $0.036

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought