Low

MULTICOMP  1N4744A  ZENER DIODE, 1W, 15V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9431
  • Manufacturer Part No 1N4744A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/353

Availability

Availability:
 
Check stock and lead times
  • 9,600 Further stock expected to ship on Oct 10, 2014
  • 10,000 Further stock expected to ship on Oct 16, 2014
  • Supplier lead time 10 weeks

Contact me when back in stock

Substitutes

  • 38C7683 - FAIRCHILD SEMICONDUCTOR-1N4744A-ZENER DIODE, 1W, 15V, DO-41
  • 29X4307 - MULTICOMP-1N4744A-ZENER DIODE, 1W, 15V, DO-41, FULL REEL
  • 04X9419 - NXP-1N4744A-DIODE, ZENER, 15V, 1W, SOD66

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38C7683
1N4744A
Technical Data Sheet}  

1N4744A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 15V, DO-41

ZENER DIODE, 1W, 15V, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:15V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,644

1+ $0.243 10+ $0.164 100+ $0.068 1000+ $0.046 more…

Buy
  • 23,644 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29X4307
1N4744A
Technical Data Sheet}  

1N4744A

MULTICOMP

ZENER DIODE, 1W, 15V, DO-41, FULL REEL

ZENER DIODE, 1W, 15V, DO-41, FULL REEL; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Tape & Reel; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.046 10000+ $0.043 15000+ $0.039

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

04X9419
1N4744A
Technical Data Sheet}  

1N4744A

NXP

DIODE, ZENER, 15V, 1W, SOD66

DIODE, ZENER, 15V, 1W, SOD66; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-65°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,006

1+ $0.439 10+ $0.319 25+ $0.248 100+ $0.188 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought