Low

MULTICOMP  MCTE1-19908L-S  PELTIER COOLER, 118W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1465
  • Manufacturer Part No MCTE1-19908L-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 8.5A
  • Internal Resistance: 2.35ohm
  • Power Rating: 118W
  • SVHC: To Be Advised
  • Series: TE1
  • Temperature Difference Max: 68°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 24.1V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2380
  •  130/2381

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.90

Buy

Price

Quantity List Price Your Price
1 - 24 $52.82 Promotional price $44.90
25 - 49 $50.01 Promotional price $44.90
50 - 99 $47.87 Promotional price $44.90
100 - 249 $46.22 Promotional price $44.90
250+ $44.90 Promotional price $44.90
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
08P1466
MCTE1-19913L-S

MCTE1-19913L-S

MULTICOMP

THERMOELECTRIC MODULE, 200W

THERMOELECTRIC MODULE, 200W; Transducer Function:Thermoelectric Cooler; Power Rating:200W; Internal Resistance:1.4ohm; Current Max @ Diff Temperature Max:13A; Voltage Max @ Diff Temperature Max:24.1V; Cooling Capacity Max:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

30

1+ $44.39 Promotional price 25+ $44.39 Promotional price 50+ $44.39 Promotional price 100+ $44.39 Promotional price more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought