Low

MULTICOMP  MCPE1-07106NC-S  PELTIER COOLER, 27.9W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1441
  • Manufacturer Part No MCPE1-07106NC-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 6A
  • Internal Resistance: 1.05ohm
  • Power Rating: 27.9W
  • SVHC: To Be Advised
  • Series: PE1
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 8.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability: Not Currently Stocked


Substitutes

  • 08P1442 - MULTICOMP-MCPE1-07107AC-S-PELTIER COOLER, 31.1W
  • 08P1421 - MULTICOMP-MCHPE-071-10-08-E-PELTIER COOLER, 32.1W
  • 08P1440 - MULTICOMP-MCPE1-03108NC-S-PELTIER COOLER, 18.8W
View all Substitutes

Price

Quantity List Price
1 - 24 $34.18
25 - 49 $32.37
50 - 99 $30.98
100 - 249 $29.91
250 - 999999999 $29.06
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1442
MCPE1-07107AC-S
Technical Data Sheet}  

MCPE1-07107AC-S

MULTICOMP

PELTIER COOLER, 31.1W

PELTIER COOLER, 31.1W; Transducer Function:Thermoelectric Cooler; Power Rating:31.1W; Internal Resistance:1.25ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $35.60 25+ $33.71 50+ $32.27 100+ $31.15 more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
08P1421
MCHPE-071-10-08-E
Technical Data Sheet}  

MCHPE-071-10-08-E

MULTICOMP

PELTIER COOLER, 32.1W

PELTIER COOLER, 32.1W; Transducer Function:Thermoelectric Cooler; Power Rating:32.1W; Internal Resistance:1.21ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.9V; Cooling Capacity Max:-; Series:PE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $30.74 Promotional price 25+ $30.74 Promotional price 50+ $30.74 Promotional price 100+ $30.74 Promotional price more…

Buy

(Available until stock is exhausted)

  • 3 in stock for same day shipping

see cut-off times

08P1440
MCPE1-03108NC-S
Technical Data Sheet}  

MCPE1-03108NC-S

MULTICOMP

PELTIER COOLER, 18.8W

PELTIER COOLER, 18.8W; Transducer Function:Thermoelectric Cooler; Power Rating:18.8W; Internal Resistance:0.35ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:3.8V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

379

1+ $26.71 25+ $25.42 50+ $24.28 100+ $22.91 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 6 weeks
08P1434
MCPE-071-14-16
Technical Data Sheet}  

MCPE-071-14-16

MULTICOMP

PELTIER COOLER, 31.7W

PELTIER COOLER, 31.7W; Transducer Function:Thermoelectric Cooler; Power Rating:31.7W; Internal Resistance:1.31ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $53.43 25+ $50.59 50+ $48.42 100+ $46.75 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought