Low

MULTICOMP  2226A-02  WIRE-BOARD CONN, RECEPTACLE, 2POS, 1ROW, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08N6813
  • Manufacturer Part No 2226A-02

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MULTICOMP - 2226 Series
  • SVHC: To Be Advised

Availability

Availability:  20,351


  • 20,351 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.029

Buy

Price

Quantity List Price
1 - 249 $0.029
250 - 499 $0.026
500 - 999 $0.024
1000 - 4999 $0.021
5000+ $0.019
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
46P5341
MC34481

MC34481

MULTICOMP

WIRE-BOARD CONN, RECEPTACLE 2POS, 2.54MM

WIRE-BOARD CONN, RECEPTACLE 2POS, 2.54MM; Product Range:MULTICOMP - MC34 Series; Contact Termination Type:Crimp; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,056

1+ $0.034 250+ $0.03 500+ $0.027 1000+ $0.024 more…

Buy
  • 5,056 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought