Low

MULTICOMP  2212BR-02G  BOARD-BOARD CONNECTOR SOCKET, 2WAY, 1ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08N6757
  • Manufacturer Part No 2212BR-02G

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: 2212BR

Find similar products  grouped by common attribute

Availability

Availability:  641

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.227

Buy

Price

Quantity List Price
1 - 249 $0.227
250 - 499 $0.204
500 - 999 $0.181
1000 - 4999 $0.164
5000+ $0.149
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
38K5921
M20-7890246

M20-7890246

HARWIN

SOCKET, PCB, 0.1", 2WAY

SOCKET, PCB, 0.1", 2WAY; Series:M20; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination Type:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (16-Jun-2014);;RoHS Compliant: Yes

  Write a Review | Ask a Question

176

1+ $1.15 250+ $1.03 500+ $0.915 1000+ $0.827 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Customers Also Bought