Low

MULTICOMP  2227-40-06-05  DIP SOCKET, 40POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 19J4141
  • Manufacturer Part No 2227-40-06-05

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 40
  • Pitch Spacing: 2.54mm
  • Row Pitch: 15.24mm
  • SVHC: To Be Advised
  • Series: 2227

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/711

Availability

Availability:  6,065

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.497

Buy

Price

Quantity List Price
1 - 249 $0.497
250 - 499 $0.445
500 - 999 $0.398
1000 - 4999 $0.359
5000+ $0.327

Legislation and Environmental


  • Weight (kg): 12
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
82K7793
SPC15505

SPC15505

MULTICOMP

DIP SOCKET, 40POS, THROUGH HOLE

DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:ICD; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Length:2.000"; Body Width:0.695" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,139

1+ $0.51 100+ $0.47 250+ $0.441 1000+ $0.416 more…

Buy
  • 1,139 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought