Low

MAGNECRAFT  TDRPRO-5100  TIME DELAY RELAY, DPDT, 999H, 240VAC/DC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MAGNECRAFT
  • Newark Part No.: 93K5594
  • Manufacturer Part No TDRPRO-5100

Product Information


  • Contact Configuration: DPDT
  • Delay Time Range: 0s to 999h
  • Nom Input Voltage: 240V
  • Relay Mounting: Quick Connect
  • SVHC: To Be Advised
  • Time Max: 999h
  • Time Min: 0s
  • Timing Adjustment: Thumbwheel Switch

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1964
  •  130/1679

Availability

Availability:  122


  • 122 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $109.70

Buy

Price

Quantity List Price
1 - 24 $109.70
25 - 49 $100.17
50 - 99 $92.42
100 - 249 $87.05
250+ $83.47
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for hold down clip which holds the timer (part number TDRPRO-5100) an its socket together
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hold down clip which holds this relay and socket together is 16-TDRPROSC from Magnecraft.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a DIN rail mount socket for the relay (part number TDRPRO-5100)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is 70-750DL11-1 from Magnecraft.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
18M7364
H3CA-A

H3CA-A

OMRON INDUSTRIAL AUTOMATION

SOLID STATE TIMER

SOLID STATE TIMER; Product Range:OMRON - H3CA Series; Timer Functions:Multifunction; Time Min:0.1s; Time Max:9990h; No. of Timing Ranges:7; No. of Digits:3; Timer Output:Solid State; Supply Voltage Max:240V; Current Rating Nom:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $161.60 10+ $154.80 50+ $147.14 100+ $136.08

Buy
  • 71 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Suggested Substitutes
93K5595
TDRPRO-5101

TDRPRO-5101

MAGNECRAFT

TIME DELAY RELAY, SPDT, 999H, 240VAC/DC

TIME DELAY RELAY, SPDT, 999H, 240VAC/DC; Contact Configuration:SPDT; Nom Input Voltage:240V; Time Min:0s; Time Max:999h; Timing Adjustment:Thumbwheel Switch; Relay Mounting:Quick Connect; Contact Current AC Max:12A; Depth:76.2mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

11

1+ $123.91 25+ $113.14 50+ $104.38 100+ $98.32 more…

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
93K5596
TDRPRO-5102

TDRPRO-5102

MAGNECRAFT

TIME DELAY RELAY, DPDT, 999H, 240VAC/DC

TIME DELAY RELAY, DPDT, 999H, 240VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:240V; Time Min:0s; Time Max:999h; Timing Adjustment:Thumbwheel Switch; Relay Mounting:Quick Connect; Contact Current AC Max:12A; Depth:76.2mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

1+ $163.51 25+ $149.29 50+ $137.74 100+ $129.74 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought