Low

FCI  76341-308LF  BOARD-BOARD CONN, RECEPTACLE, 8WAY, 1ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 93K5103
  • Manufacturer Part No 76341-308LF

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Receptacle
  • No. of Contacts: 8
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: Dubox

Availability

Availability:  547

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.35

Buy

Price

Quantity List Price
1 - 9 $1.35
10 - 24 $1.27
25 - 49 $1.22
50 - 99 $1.16
100 - 249 $1.05
250 - 499 $0.964
500 - 999 $0.824
1000 - 999999999 $0.77
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08N6773
2212S-08SG-85
Technical Data Sheet}  

2212S-08SG-85

MULTICOMP

BOARD-BOARD CONNECTOR SOCKET, 8WAY, 1ROW

BOARD-BOARD CONNECTOR SOCKET, 8WAY, 1ROW; Series:2212S; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,350

1+ $0.401 250+ $0.361 500+ $0.32 1000+ $0.29 more…

Buy
  • 11,350 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
62R6734
960108-6202-AR
Technical Data Sheet}  

960108-6202-AR

3M

BOARD TO BOARD, RECEPTACLE,8POS, 1ROW

BOARD TO BOARD, RECEPTACLE,8POS, 1ROW; Series:960; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $1.48 10+ $1.23 100+ $0.962 500+ $0.83 more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
11P3242
BCS-108-L-S-TE
Technical Data Sheet}   Product Traceability

BCS-108-L-S-TE

SAMTEC

BOARD-BOARD CONNECTOR SOCKET, 8WAY, 1ROW

BOARD-BOARD CONNECTOR SOCKET, 8WAY, 1ROW; Series:BCS; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

530

1+ $2.27 10+ $1.99 100+ $1.70 500+ $1.39 more…

Buy
  • 530 in stock for same day shipping

see cut-off times

 
Check more stock
  • 468 Further stock expected to ship on Jul 27, 2014
  • Supplier lead time 4 weeks

Associated Products


Customers Also Bought