Low

LITTELFUSE  0805L110SLYR  RESETTABLE FUSE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 64R8127
  • Manufacturer Part No 0805L110SLYR

Product Information


  • Carrying Current Max: 50A
  • Holding Current: 1.1A
  • Initial Resistance Max: 0.13ohm
  • Operating Voltage: 6V
  • PTC Fuse Case: 0805
  • SVHC: No SVHC (20-Jun-2013)
  • Series: Lo Rho
  • Tripping Current: 1.8A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1402

Availability

Availability:  3,208


  • 3,208 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.76

Buy

Price

Quantity List Price
1 - 9 $1.76
10 - 49 $1.41
50 - 99 $1.30
100 - 199 $1.15
200 - 499 $1.12
500 - 999 $0.943
1000 - 1999 $0.806
2000 - 999999999 $0.766
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R5364
0805L110SLYR
Technical Data Sheet}  

0805L110SLYR

LITTELFUSE

RESETTABLE FUSE, FULL REEL

RESETTABLE FUSE, FULL REEL; Holding Current:1.1A; Tripping Current:1.8A; Initial Resistance Max:0.13ohm; Operating Voltage:6V; Series:Lo Rho; PTC Fuse Case:0805; Initial Resistance Min:0.03ohm; Operating Voltage Max:6VDC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

2000+ $0.766

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought