Low

MULTICORE (SOLDER)  1399125-M 2METRE  SOLDER WIRE, LEAD FREE, 1.2MM X 2M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 0.047"
  • External Diameter - Metric: 1.2mm
  • Melting Temperature: 227°C
  • SVHC: To Be Advised
  • Solder Alloy: 99.7, 0.3 Sn, Cu
  • Solder Gauge AWG: -
  • Weight: -

Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
  • 45 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.62

Buy

Price

Quantity List Price
1 - 99 $2.62
100 - 249 $2.37
250 - 499 $2.18
500 - 999 $2.01
1000+ $1.88
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
15J3120
1399125-M

1399125-M

MULTICORE (SOLDER)

SOLDER WIRE, , 1.2MM, 500G

SOLDER WIRE, , 1.2MM, 500G; External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047"; Solder Gauge AWG:-; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g; SVHC:No SVHC (16-Jun-2014); Bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

78

1+ $71.76 25+ $67.99 50+ $65.02 100+ $62.86 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought