Low

TEXAS INSTRUMENTS  SN74HC241N  IC, NON INVERTING BUFFER, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Device Type: Buffer, Non Inverting
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Availability

Availability:  602


  • 602 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.513

Buy

Price

Quantity List Price
1 - 9 $0.513
10 - 99 $0.39
100 - 999 $0.258
1000 - 4999 $0.191
5000 - 9999 $0.176
10000 - 24999 $0.15
25000 - 49999 $0.147
50000+ $0.143
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
98K0378
SN74HC241DW

SN74HC241DW

TEXAS INSTRUMENTS

IC, BUFFER, LINE DRIVER, SMD

IC, BUFFER, LINE DRIVER, SMD; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

376

1+ $0.223 Promotional price 10+ $0.223 Promotional price 100+ $0.223 Promotional price 1000+ $0.191 Promotional price more…

Buy
  • 376 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought