Low

TEXAS INSTRUMENTS  ADS1292RIPBS  IC, ADC, 24BIT, 8KSPS, SPI, TQFP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TQFP
  • Data Interface: Serial
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 24bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 8kSPS
  • Supply Current: 250µA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V
  • Supply Voltage Range - Analog: 2.7V to 5.25V
  • Supply Voltage Range - Digital: 1.7V to 3.6V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  872

(Available until stock is exhausted)


  • 872 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.43

Buy

Price

Quantity List Price Your Price
1 - 9 $10.82 Promotional price $5.43
10 - 24 $9.84 Promotional price $5.43
25 - 49 $9.11 Promotional price $5.43
50 - 99 $8.64 Promotional price $5.43
100 - 249 $8.38 Promotional price $5.43
250 - 499 $7.65 Promotional price $5.43
500 - 999 $6.82 Promotional price $5.43
1000+ $6.51 Promotional price $5.43