Low

TEXAS INSTRUMENTS  TPS63000DRCT  IC, BUCK-BOOST CONVERTER, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SON
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.2A
  • Output Voltage: 5.5V
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • Primary Input Voltage: 5.5V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1.5MHz
  • Topology: Buck-Boost

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/223

Availability

Availability:  112

(Available until stock is exhausted)


  • 112 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.16

Buy

Price

Quantity List Price Your Price
1 - 9 $3.44 Promotional price $2.16
10 - 24 $3.06 Promotional price $2.16
25 - 49 $2.76 Promotional price $2.16
50 - 99 $2.63 Promotional price $1.86
100+ $2.52 Promotional price $1.86
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
85K1709
TPS63000DRCR

TPS63000DRCR

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, 1.5MHZ, SON-10

IC, BUCK-BOOST CONVERTER, 1.5MHZ, SON-10; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:1.8A; Output Voltage Min:1.2V; Output Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,233

1+ $2.99 10+ $2.66 25+ $2.40 50+ $2.29 more…

Buy
  • 6,233 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4052
TPS63000DRCR

TPS63000DRCR

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:1.8A; Output Voltage Min:1.2V; Output Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $1.41

Buy
 
Check more stock
    Supplier lead time 21 days
Contact me when back in stock
27M1093
TPS63000DRCTG4

TPS63000DRCTG4

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:1.8A; Output Voltage Min:1.2V; Output Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.27 500+ $2.04 750+ $1.78 1000+ $1.62

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought