Low

VISHAY SEMICONDUCTOR  TSOP32438SS1V  IR RECEIVER, 45m, THRU HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Find similar products  grouped by common attribute

Availability

Availability:  1,553


  • 1,553 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.37

Buy

Price

Quantity List Price
1 - 9 $1.37
10 - 49 $1.29
50 - 99 $1.20
100 - 499 $1.12
500 - 999 $0.931
1000 - 3999 $0.824
4000 - 7999 $0.756
8000+ $0.713