Low

VISHAY SEMICONDUCTOR  TFDU4101-TR3  IR TRANSCEIVER, 115.2KBPS, 1M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 115.2Kbps
  • Data Transmission Distance: 1m
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Cut Tape
  • Peak Wavelength: 900nm
  • SVHC: To Be Advised
  • Supply Current: 90µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 15 weeks

Contact me when back in stock

Substitutes

  • 27M9730 - VISHAY SEMICONDUCTOR-TFDU4101-TR3-IR TRANSCEIVER, 115.2KBPS, 1M
  • 62M0342 - VISHAY-TFDU4101-TR3-IR TRANSCEIVER, 115.2KBPS, 1M

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.03

Buy

Price

Quantity List Price
1 - 9 $6.03
10 - 99 $5.23
100 - 249 $4.55
250 - 499 $4.01
500 - 999 $3.59
1000+ $2.93
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
27M9730
TFDU4101-TR3

TFDU4101-TR3

VISHAY SEMICONDUCTOR

IR TRANSCEIVER, 115.2KBPS, 1M

IR TRANSCEIVER, 115.2KBPS, 1M; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:90µA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Power Rating:250mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

1000+ $3.23 2000+ $3.01 3000+ $2.83

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
62M0342
TFDU4101-TR3

TFDU4101-TR3

VISHAY

IR TRANSCEIVER, 115.2KBPS, 1M

IR TRANSCEIVER, 115.2KBPS, 1M; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:90µA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Supply Voltage:5.5V;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $5.49 10+ $4.93 100+ $4.12 250+ $3.71 more…

Not Currently Stocked

Customers Also Bought