Low

ROTH ELEKTRONIK  RE931-05  SMD TO PIN OUT ADAPTER - SSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1638
  • Manufacturer Part No RE931-05

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 13mm
  • External Width: 23.5mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.82

Buy

Price

Quantity List Price
1 - 49 $9.82
50 - 99 $8.88
100 - 249 $8.14
250 - 499 $7.53
500+ $7.05