Low

ENERGIZER  E92FP-12  ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 27C4318
  • Manufacturer Part No E92FP-12

Product Information


  • Battery Capacity: 1.25Ah
  • Battery IEC Code: LR03
  • Battery NEDA Code: 24A
  • Battery Size Code: AAA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 11.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1555

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 days

Price for: Pack of 12

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.63

Buy

Price

Quantity List Price
1 - 9 $20.63
10 - 24 $19.26
25 - 99 $18.06
100 - 249 $17.04
250 - 999 $16.33
1000+ $14.80

Legislation and Environmental


  • Weight (kg): 325
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
03F7111
E92

E92

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:1.25Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

305

1+ $2.73 5+ $2.51 10+ $2.28 25+ $2.17 more…

Buy
  • 305 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days
60R2384
EA92BP-8

EA92BP-8

ENERGIZER

LI-FES2 BATTERY, 1.5V, AAA

LI-FES2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Lithium Iron Disulphide; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

30

1+ $21.80 5+ $20.67 10+ $19.54 25+ $18.18 more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days
60R2383
EA92BP-4

EA92BP-4

ENERGIZER

LI-FES2 BATTERY, 1.5V, AAA

LI-FES2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Lithium Iron Disulphide; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

Hazardous Items: lead times reflect shipping restrictions

1+ $11.77 5+ $11.12 10+ $10.54 25+ $9.95 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 days
50F117
E92BP-2

E92BP-2

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:1.25Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

25+ $2.95 50+ $2.73

Buy
    Supplier lead time 15 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought