Low

ANALOG DEVICES  OP07CSZ  IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K8753
  • Manufacturer Part No OP07CSZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 600kHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 0.3V/µs
  • Supply Voltage Range: ± 3V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/100
  •  130/111

Availability

Availability:
 
Check stock and lead times
  • 322 Further stock expected to ship on Sep 23, 2014
  • Per the manufacturer, more stock expected week of 10/27/14

Contact me when back in stock

Substitutes

  • 31M5745 - ANALOG DEVICES-OP07CSZ.-IC, OP AMP, LOW OFFSET, SMD, SOIC8
  • 19M1026 - ANALOG DEVICES-OP177GSZ-IC, OP-AMP, 600KHZ, 0.3V/µs, 0.06mV, SOIC-8
  • 19M8978 - ANALOG DEVICES-OP177FSZ-IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.60

Buy

Price

Quantity List Price
1 - 9 $1.60
10 - 24 $1.45
25 - 99 $1.30
100 - 249 $1.16
250 - 499 $1.04
500 - 999 $0.902
1000 - 2499 $0.747
2500+ $0.701
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
31M5745
OP07CSZ.

OP07CSZ.

ANALOG DEVICES

IC, OP AMP, LOW OFFSET, SMD, SOIC8

IC, OP AMP, LOW OFFSET, SMD, SOIC8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.43 25+ $1.27 100+ $1.15 250+ $1.02 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Upgrade
19M1026
OP177GSZ

OP177GSZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 0.06mV, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 0.06mV, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

464

1+ $2.01 10+ $1.82 25+ $1.62 100+ $1.46 more…

Buy
  • 464 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
19M8978
OP177FSZ

OP177FSZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

187

1+ $5.57 10+ $4.98 25+ $4.48 50+ $4.18 more…

Buy
  • 187 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Suggested Substitutes
59K8755
OP07CSZ-REEL7

OP07CSZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $0.863 2000+ $0.812 3000+ $0.762

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

59K8754
OP07CSZ-REEL

OP07CSZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $0.863 5000+ $0.812 7500+ $0.762

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought