Low

TEXAS INSTRUMENTS  TLV320AIC3204IRHBR  IC, AUDIO CODEC, 32BIT, 192KHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 09P8706
  • Manufacturer Part No TLV320AIC3204IRHBR

Product Information


  • ADC / DAC Resolution: 32bit
  • ADCs / DACs Signal to Noise Ratio: 100dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C, Serial
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 6
  • No. of Output Channels: 4
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 192kSPS
  • Supply Voltage Range: 1.5V to 1.95V, 1.26V to 1.95V, 1.1V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/176
  •  130/194

Availability

Availability:  2,352


  • 2,352 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.37

Buy

Price

Quantity List Price
1 - 9 $5.37
10 - 24 $4.78
25 - 49 $4.32
50 - 99 $4.11
100 - 249 $3.93
250 - 499 $3.55
500 - 999 $2.88
1000+ $2.54
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
12X9065
TLV320AIC3204IRHBR

TLV320AIC3204IRHBR

TEXAS INSTRUMENTS

AUDIO CODEC, 32BIT, 192KSPS, VQFN-32, FULL REEL

AUDIO CODEC, 32BIT, 192KSPS, VQFN-32, FULL REEL; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:6; No. of Output Channels:4; Audio IC Case Style:VQFN; No. of Pins:32; ADC / DAC Resolution:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $2.54

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Contact me when back in stock
45P4088
TLV320AIC3204IRHBT

TLV320AIC3204IRHBT

TEXAS INSTRUMENTS

IC, LP AUDIO CODEC, 1.8V, 32QFN

IC, LP AUDIO CODEC, 1.8V, 32QFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:6; No. of Output Channels:4; Audio IC Case Style:QFN; No. of Pins:32; ADC / DAC Resolution:32bit; ADCs / DACs Signal to ;RoHS Compliant: Yes

  Write a Review | Ask a Question

423

1+ $6.44 10+ $5.18 100+ $4.72 250+ $3.66 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought