Low

LUMEX  SSL-LX5093GT  LED, GREEN, T-1 3/4 (5MM), 50MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 09J9308
  • Manufacturer Part No SSL-LX5093GT

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 50mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 30°
  • Wavelength Typ: 565nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1310
  •  130/1291

Availability

Availability:  1,840


  • 1,840 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.138

Buy

Price

Quantity List Price
1 - 99 $0.138
100 - 499 $0.114
500 - 999 $0.095
1000 - 1999 $0.077
2000 - 4999 $0.067
5000 - 9999 $0.063
10000+ $0.058