Low

TEXAS INSTRUMENTS  REF3325AIDCKT  IC, LDO SERIES V-REF, 2.5V 0.15% SC70-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 3
  • Packaging: Cut Tape
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: -
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: 8ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SC-70

Availability

Availability:  484


  • 484 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.72

Buy

Price

Quantity List Price
1 - 9 $2.72
10 - 24 $2.45
25 - 49 $2.13
50 - 99 $2.00
100+ $1.80
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
58M1154
REF3325AIDCKTG4

REF3325AIDCKTG4

TEXAS INSTRUMENTS

IC, LDO SERIES V-REF, 2.5V 0.15% SC-70-3, FULL REEL

IC, LDO SERIES V-REF, 2.5V 0.15% SC-70-3, FULL REEL; Reference Type:Series; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Reference Voltage:2.5V; Reference Voltage Tolerance:3.75mV; Voltage Reference Case Style:SC-70; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.49 750+ $1.35 1000+ $1.13

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

58M1151
REF3325AIDCKR

REF3325AIDCKR

TEXAS INSTRUMENTS

IC, LDO SERIES V-REF, 2.5V 0.15% SC-70-3, FULL REEL

IC, LDO SERIES V-REF, 2.5V 0.15% SC-70-3, FULL REEL; Reference Type:Series; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Reference Voltage:2.5V; Reference Voltage Tolerance:3.75mV; Voltage Reference Case Style:SC-70; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.957

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
80K5911
INA2126UA

INA2126UA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB SOIC-16

IC, INSTRUMENT AMP, 200KHZ, 90DB SOIC-16; No. of Amplifiers:2; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.00 250+ $3.10 500+ $2.91 1000+ $2.56 more…

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

61M6798
INA2126UA

INA2126UA

TEXAS INSTRUMENTS

IC, AMP INST, DUAL, SMD

IC, AMP INST, DUAL, SMD; No. of Amplifiers:2; Input Offset Voltage:500µV; Bandwidth:9kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended; CMRR:90dB; Slew Rate:0.04V/µs;;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $5.15 10+ $4.14 100+ $3.77 250+ $2.93 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
61M6797
INA2126U

INA2126U

TEXAS INSTRUMENTS

AMP INST, DUAL, SMD, SOIC16, 2126

AMP INST, DUAL, SMD, SOIC16, 2126; No. of Amplifiers:2; Input Offset Voltage:250µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended; CMRR:94dB; Slew ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $6.52 10+ $5.24 100+ $4.77 250+ $3.70 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought