Low

TEXAS INSTRUMENTS  ISO7240MDW  IC, DIGITAL ISOLATOR, 16NS, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Interface Case Style: SOIC
  • MSL: MSL 3 - 168 hours
  • No. of Channels: 4
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 16ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 17mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3.15V
  • Supply Voltage Range: 3.15V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/166
  •  130/186

Availability

Availability:  347


  • 347 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.32

Buy

Price

Quantity List Price
1 - 9 $6.32
10 - 24 $5.63
25 - 49 $5.08
50 - 99 $4.85
100 - 249 $4.63
250 - 499 $4.18
500 - 999 $3.39
1000+ $2.99
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
60M1677
ISO7240MDWG4

ISO7240MDWG4

TEXAS INSTRUMENTS

IC, DIGITAL ISOLATOR, 16NS, SOIC-16

IC, DIGITAL ISOLATOR, 16NS, SOIC-16; No. of Channels:4; Propagation Delay:16ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.63 250+ $4.18 500+ $3.39 1000+ $2.99

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

58M0386
ISO7240MDWR

ISO7240MDWR

TEXAS INSTRUMENTS

IC, DIGITAL ISOLATOR, 16NS, SOIC-16, FULL REEL

IC, DIGITAL ISOLATOR, 16NS, SOIC-16, FULL REEL; No. of Channels:4; Propagation Delay:16ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.48

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought