Low

FAIRCHILD SEMICONDUCTOR  1N457A  SMALL SIGNAL DIODE, 70V 200mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 70V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/346

Availability

Availability:  5,835


  • 5,835 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.177

Buy

Price

Quantity List Price
1 - 9 $0.177
10 - 99 $0.145
100 - 999 $0.051
1000 - 1999 $0.035
2000 - 9999 $0.025
10000 - 23999 $0.022
24000 - 49999 $0.02
50000+ $0.016
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
05R0356
1N457ATR

1N457ATR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE, 70V 200mA DO-35

SMALL SIGNAL DIODE, 70V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:1A; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,658

1+ $0.013 Promotional price 10+ $0.013 Promotional price 100+ $0.013 Promotional price 1000+ $0.013 Promotional price

Buy

(Available until stock is exhausted)

  • 15,658 in stock for same day shipping

see cut-off times

83C2465
1N457ATR

1N457ATR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE, 70V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE, 70V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-35; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

30000+ $0.015

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

09F3740
1N457A

1N457A

AMERICAN POWER DEVICES

RECTIFIER DIODE,70V V(RRM),DO-35

RECTIFIER DIODE,70V V(RRM),DO-35

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
29C4460
NTE177

NTE177

NTE ELECTRONICS

STANDARD DIODE, 250mA, 200V, DO-35

STANDARD DIODE, 250mA, 200V, DO-35; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):250mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,830

1+ $1.38 100+ $1.31 500+ $1.28 1000+ $1.24 more…

Buy
  • 2,830 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
33C7696
1N457A

1N457A

NTE ELECTRONICS

D-SI 70PRV .1A

D-SI 70PRV .1A

  Write a Review | Ask a Question

369

1+ $0.178 100+ $0.168 500+ $0.165 1000+ $0.16 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought