Low

MULTICOMP  1N4741A  ZENER DIODE, 1W, 11V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9428
  • Manufacturer Part No 1N4741A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 11V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/353

Availability

Availability:  15,717


  • 15,717 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.022

Buy

Price

Quantity List Price Your Price
1 - 9 $0.128 Promotional price $0.022
10 - 49 $0.075 Promotional price $0.022
50 - 99 $0.057 Promotional price $0.022
100 - 499 $0.053 Promotional price $0.022
500 - 999 $0.05 Promotional price $0.022
1000+ $0.047 Promotional price $0.022
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
18C8957
1N4741A

1N4741A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 11V, DO-41

ZENER DIODE, 1W, 11V, DO-41; Zener Voltage Vz Typ:11V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:11V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,711

1+ $0.242 10+ $0.163 100+ $0.068 1000+ $0.046 more…

Buy
  • 2,711 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29X4304
1N4741A

1N4741A

MULTICOMP

ZENER DIODE, 1W, 11V, DO-41, FULL REEL

ZENER DIODE, 1W, 11V, DO-41, FULL REEL; Zener Voltage Vz Typ:11V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.037 Promotional price 10000+ $0.037 Promotional price 15000+ $0.036 Promotional price

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought