Low

H S MARSTON  11DN-01500-C-1SX  HEAT SINK, ALUMINIUM ALLOY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: H S MARSTON
  • Newark Part No.: 08WX9525
  • Manufacturer Part No 11DN-01500-C-1SX

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 2.09"
  • External Height - Metric: 53.2mm
  • External Length - Imperial: 5.91"
  • External Length - Metric: 150mm
  • External Width - Imperial: 3.87"
  • External Width - Metric: 98.4mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-3
  • SVHC: To Be Advised
  • Thermal Resistance: -

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.28

Buy

Price

Quantity List Price
1 - 24 $15.28
25 - 49 $14.56
50 - 99 $13.78
100 - 249 $13.12
250+ $12.51