Low

FAIRCHILD SEMICONDUCTOR  GBPC1501  BRIDGE RECTIFIER, 1PH, 15A, 100V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 15A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Contact me when back in stock

Substitutes

  • 01P3492 - MULTICOMP-GBPC1501-BRIDGE RECTIFIER, 15A, 100V
  • 06M7446 - NTE ELECTRONICS-NTE5322-BRIDGE RECTIFIER, 1PH, 25A 200V THD
  • 76K5224 - VISHAY GENERAL SEMICONDUCTOR-GBPC1501-E4/51-BRIDGE RECTIFIER, 1PH, 15A, 100V QC
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.98

Buy

Price

Quantity List Price
1 - 9 $2.98
10 - 99 $2.40
100 - 499 $1.93
500 - 999 $1.69
1000 - 2499 $1.40
2500 - 9999 $1.28
10000+ $1.23
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
01P3492
GBPC1501

GBPC1501

MULTICOMP

BRIDGE RECTIFIER, 15A, 100V

BRIDGE RECTIFIER, 15A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $2.77 Promotional price 100+ $2.77 Promotional price 250+ $2.70 Promotional price 500+ $2.49 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
Suggested Substitutes
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

660

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 660 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
76K5224
GBPC1501-E4/51

GBPC1501-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 100V QC

BRIDGE RECTIFIER, 1PH, 15A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.12 500+ $2.84 1000+ $2.30 2000+ $2.13 more…

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

97K0474
GBPC2501-E4/51

GBPC2501-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 100V

BRIDGE RECTIFIER, 25A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

370

1+ $6.21 50+ $5.61 100+ $5.17 250+ $4.76 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought