Low

FAIRCHILD SEMICONDUCTOR  1N5397  DIODE, STANDARD, 1.5A, 700V, DO-15

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-15
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1.5A
  • Forward Surge Current Ifsm Max: 50A
  • Forward Voltage VF Max: 1.4V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 700V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  5,849


  • 5,849 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.023

Buy

Price

Quantity List Price Your Price
1 - 9 $0.208 Promotional price $0.023
10 - 99 $0.173 Promotional price $0.023
100 - 999 $0.061 Promotional price $0.023
1000+ $0.041 Promotional price $0.023
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
01P4235
1N5397

1N5397

MULTICOMP

RECTIFIER, SINGLE, 600V, 1.5A, DO-204AC-2

RECTIFIER, SINGLE, 600V, 1.5A, DO-204AC-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Forward Voltage VF Max:10V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

131

1+ $0.074 Promotional price 250+ $0.074 Promotional price 500+ $0.069 Promotional price 1000+ $0.062 Promotional price more…

Buy
  • 131 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 23 weeks
29X6890
1N5397

1N5397

FAIRCHILD SEMICONDUCTOR

RECTIFIER, STD, 1.5A, 600V, DO-204AC

RECTIFIER, STD, 1.5A, 600V, DO-204AC; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.4V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.028 8000+ $0.025 12000+ $0.022

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
29C4724
NTE580

NTE580

NTE ELECTRONICS

STANDARD DIODE, 3A, 600V, AXIAL

STANDARD DIODE, 3A, 600V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):3A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57

1+ $3.83 50+ $3.66 100+ $3.59 500+ $3.49 more…

Buy

(Available until stock is exhausted)

  • 57 in stock for same day shipping

see cut-off times

78K2469
1N5397-E3/54

1N5397-E3/54

VISHAY GENERAL SEMICONDUCTOR

1.5A,600V,SILASTIC,RECT,DO41

1.5A,600V,SILASTIC,RECT,DO41 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

22000+ $0.022

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

34M8199
RGP15J-E3/54

RGP15J-E3/54

VISHAY

DIODE, FAST, 1.5A, 600V

DIODE, FAST, 1.5A, 600V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:250ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,079

5+ $0.26 10+ $0.228 25+ $0.195 100+ $0.167

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 23 weeks
01P4236
1N5397G

1N5397G

MULTICOMP

DIODE, STANDARD, 1.5A, 600V

DIODE, STANDARD, 1.5A, 600V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

535

1+ $0.102 Promotional price 250+ $0.102 Promotional price 500+ $0.095 Promotional price 1000+ $0.086 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 25 weeks

Associated Products


Customers Also Bought