Low

STMICROELECTRONICS  KF33BD-TR  IC, V REG LDO +3.3V, SMD, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 400mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 5.3V
  • LDO Regulator Case Style: SOIC
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape

Availability

Availability:  5,391

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 27 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.44

Buy

Price

Quantity List Price
1 - 9 $1.44
10 - 24 $1.20
25 - 99 $1.01
100 - 249 $0.883
250 - 499 $0.741
500 - 999 $0.675
1000 - 2499 $0.551
2500+ $0.526