Low

VISHAY SEMICONDUCTOR  1N4742A-TAP  ZENER DIODE, 1.3W, 12V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1.3W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/353
  •  130/353

Availability

Availability:  23,811


  • 23,811 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.137

Buy

Price

Quantity List Price
1 - 9 $0.137
10 - 99 $0.117
100 - 249 $0.107
250 - 499 $0.092
500 - 999 $0.058
1000+ $0.047
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
55R1232
1N4742A-TAP

1N4742A-TAP

VISHAY SEMICONDUCTOR

ZENER DIODE, 1.3W, 12V, DO-41, FULL REEL

ZENER DIODE, 1.3W, 12V, DO-41, FULL REEL; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.032

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
33C2789
1N4742A-TR

1N4742A-TR

VISHAY SEMICONDUCTOR

ZENER DIODE, 1.3W, 12V, DO-41

ZENER DIODE, 1.3W, 12V, DO-41; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Cut Tape; Breakdown Voltage:12V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,940

1+ $0.137 10+ $0.117 100+ $0.107 250+ $0.092 more…

Buy
  • 19,940 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
90R9429
1N4742A

1N4742A

MULTICOMP

ZENER DIODE, 1W, 12V, DO-41

ZENER DIODE, 1W, 12V, DO-41; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,655

1+ $0.128 10+ $0.075 50+ $0.057 100+ $0.053 more…

Buy
  • 4,655 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
05R0363
1N4742ATR

1N4742ATR

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 12V, DO-41

ZENER DIODE, 1W, 12V, DO-41; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; Diode Type:Zener; Filter Terminals:Axial Leaded; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,535

1+ $0.245 10+ $0.163 100+ $0.068 1000+ $0.046

Buy
  • 4,535 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
55R1233
1N4742A-TR

1N4742A-TR

VISHAY SEMICONDUCTOR

ZENER DIODE, 1.3W, 12V, DO-41, FULL REEL

ZENER DIODE, 1.3W, 12V, DO-41, FULL REEL; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50,000

1+ $0.032

Buy
  • 50,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought