Low

CEC INDUSTRIES  7219  LAMP, INCANDESCENT,WIRE LEADED, 12V, 720MW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CEC INDUSTRIES
  • Newark Part No.: 03M2270
  • Manufacturer Part No 7219

Product Information


  • Average Bulb Life: 10000h
  • Bulb Size: T-1 (3mm)
  • Lamp Base Type: Wire Leaded
  • MSCP: 0.15
  • Power Rating: 720mW
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1366
  •  130/1355

Availability

Availability:  303


  • 303 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.796

Buy

Price

Quantity List Price
1 - 99 $0.796
100 - 249 $0.62
250 - 499 $0.558
500 - 999 $0.508
1000+ $0.467
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
96W2305
7219

7219

CML INNOVATIVE TECHNOLOGIES

LAMP, INCANDESCENT,WIRE LEADED, 12V

LAMP, INCANDESCENT,WIRE LEADED, 12V; Supply Voltage:12V; Lamp Base Type:Wire Leaded; Bulb Size:T-1 (3mm); Power Rating:-; MSCP:0.15; Average Bulb Life:10000h ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $4.10 100+ $3.68 250+ $3.13 500+ $3.02 more…

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

88T4574
WL-7219

WL-7219

WAMCO

12V 60mA T-1 WT

12V 60mA T-1 WT

  Write a Review | Ask a Question

0

100+ $1.00 250+ $0.904 500+ $0.816 1000+ $0.752

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
53M5340
7219-10PK

7219-10PK

MULTICOMP

LAMP, INCANDESCENT,WIRE LEADED, 12V, 720MW

LAMP, INCANDESCENT,WIRE LEADED, 12V, 720MW; Supply Voltage:12V; Lamp Base Type:Wire Leaded; Bulb Size:T-1 (3mm); Power Rating:720mW; MSCP:0.15; Average Bulb Life:10000h; Bulb Length (MOL):0.25"; Lead Style:Wire Lead; Length:6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33

1+ $3.32 25+ $2.92 50+ $2.62 100+ $2.28 more…

Buy
  • 33 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought