Low

ENERGIZER  1222  MANGANESE DIOXIDE BATTERY, 9V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 03F7071
  • Manufacturer Part No 1222

Product Information


  • Battery Capacity: 400mAh
  • Battery IEC Code: 6F22
  • Battery NEDA Code: 1604D
  • Battery Size Code: -
  • Battery Technology: Alkaline
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Height: 48.5mm
  • External Width: 26.5mm
  • SVHC: To Be Advised
  • Weight: 37g

Availability

Availability:  461


  • 461 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.94

Buy

Price

Quantity List Price
1 - 4 $1.94
5 - 9 $1.79
10 - 24 $1.62
25 - 49 $1.54
50+ $1.42

Legislation and Environmental


  • Weight (kg): 65
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
81F157
EN22

EN22

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 9V

ALKALINE ZN/MNO2 BATTERY, 9V; Battery Size Code:9V; Battery Capacity:500mAh; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Diameter:-; External Height:46.4mm; External Width:26.5mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.49 10+ $2.31 25+ $2.20 100+ $2.06 more…

Buy
 
Check more stock
  • 1,507 Further stock expected to ship on Sep 10, 2014
  • Supplier lead time 12 days
Contact me when back in stock
48F917
522

522

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 9V

ALKALINE ZN/MNO2 BATTERY, 9V; Battery Size Code:9V; Battery Capacity:625mAh; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Height:48.5mm; External Width:26.5mm; External Depth:17.5mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

371

1+ $6.90 5+ $6.44 10+ $6.07 25+ $5.75 more…

Buy
  • 371 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 days
17C5580
522BP-2

522BP-2

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 9V

ALKALINE ZN/MNO2 BATTERY, 9V; Battery Size Code:9V; Battery Capacity:625mAh; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Height:48.5mm; External Width:26.5mm; External Depth:17.5mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

45

1+ $10.44 5+ $9.74 10+ $9.18 25+ $8.71 more…

Buy
  • 45 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 days

Associated Products


Customers Also Bought