Low

EBM PAPST  4606N  AXIAL FAN, 119MM, 115VAC, 51dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 88K2739
  • Manufacturer Part No 4606N

Product Information


  • Bearing Type: Ball
  • External Depth: 38mm
  • Flow Rate - Imperial: 105.9cu.ft/min
  • Flow Rate - Metric: 2.97m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 51dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4000N
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2365
  •  130/2367

Availability

Availability:  126


  • 126 in stock for same day shipping
 
Check stock and lead times
  • 18 Further stock expected to ship on Dec 7, 2014
  • 300 Further stock expected to ship on Dec 21, 2014
  • 147 Further stock expected to ship on Dec 29, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.73

Buy

Price

Quantity List Price
1 - 4 $43.73
5 - 9 $41.11
10 - 24 $38.89
25 - 49 $36.88
50+ $33.25
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
EBM PAPST - 4606N - AXIAL FAN, 119MM, 115VAC, 51dBA 5 5 1 1
Replacement for failed OEM fans Purchsed and have used six of these to replace OEM Papst fans in radio transmitter power amplifiers. Perfect fit and function. Would recommend for long life/low maintenance situations. March 30, 2011
1-1 of 1
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
88K2738
4600X

4600X

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Series:4000X ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

502

1+ $37.33 5+ $35.09 10+ $33.20 25+ $31.48 more…

Buy
  • 502 in stock for same day shipping

see cut-off times

 
Check more stock
  • 165 Further stock expected to ship on Nov 30, 2014
  • 166 Further stock expected to ship on Dec 23, 2014
  • Per the manufacturer, more stock expected week of 1/19/15
86K9858
4600N

4600N

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Series:4000N ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

719

1+ $36.24 5+ $34.07 10+ $32.24 25+ $30.57 more…

Buy
  • 719 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
88K2740
4606X

4606X

EBM PAPST

AXIAL FAN, 119MM x 38MM, 115VAC, 106CFM, 51dBA

AXIAL FAN, 119MM x 38MM, 115VAC, 106CFM, 51dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:51dBA; Bearing Type:Ball; Series:4600X ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

748

1+ $45.47 5+ $42.74 10+ $40.44 25+ $38.34 more…

Buy
  • 748 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
70K9512
4715MS-23T-B50-A00

4715MS-23T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC, 120MA

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC, 120MA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:4715MS ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,565

1+ $17.79 10+ $16.99 50+ $14.15 100+ $12.69 more…

Buy
  • 5,565 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
05M4410
SP101A/1123HSL.GN

SP101A/1123HSL.GN

SUNON

AXIAL FAN, 120MM, 115VAC, 210mA

AXIAL FAN, 120MM, 115VAC, 210mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:SP; Current Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

180

1+ $14.65 50+ $13.26 100+ $12.16 250+ $11.24 more…

Buy
  • 180 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought