Low

EBM PAPST  4600X  AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 88K2738
  • Manufacturer Part No 4600X

Product Information


  • Bearing Type: Sleeve
  • Current Rating: -
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 106cu.ft/min
  • Flow Rate - Metric: 2.97m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4000X
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2367

Availability

Availability:  781


  • 781 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.33

Buy

Price

Quantity List Price
1 - 4 $37.33
5 - 9 $35.09
10 - 24 $33.20
25 - 49 $31.48
50+ $28.38
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
In some places, I've seen "Clockwise rotation viewed from rotor." Does "viewed from the rotor" mean viewed looking at the back of the fan, as in the picture?
http://www.newark.com/ebm-papst/4600x/axial-fan-119mm-115vac/dp/88K2738
1 year, 5 months ago
by
tkitt
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The direction of rotation for 4600X series should be clockwise as seen on the motor rotor. There is also an arrow on the metal housing of the fan pointing in the direction of rotation of the fan impeller and a second arrow that points in the direction of airflow. This way you can easily see what direction the fan spins in and what the airflow direction is.
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
86K9858
4600N

4600N

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

589

1+ $36.24 5+ $34.07 10+ $32.24 25+ $30.57 more…

Buy
  • 589 in stock for same day shipping

see cut-off times

 
Check more stock
  • 167 Further stock expected to ship on Sep 14, 2014
  • Supplier lead time 14 weeks
88K2739
4606N

4606N

EBM PAPST

AXIAL FAN, 119MM, 115VAC, 51dBA

AXIAL FAN, 119MM, 115VAC, 51dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:51dBA; Bearing Type:Ball ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

189

1+ $43.73 5+ $41.11 10+ $38.89 25+ $36.88 more…

Buy
  • 189 in stock for same day shipping

see cut-off times

 
Check more stock
  • 325 Further stock expected to ship on Sep 23, 2014
  • 130 Further stock expected to ship on Sep 30, 2014
  • Supplier lead time 12 weeks
70K9511
4715MS-12T-B50-A00

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:250mA; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,230

1+ $17.50 10+ $16.04 25+ $13.78 50+ $12.69 more…

Buy
  • 1,230 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,600 Further stock expected to ship on Sep 23, 2014
  • 1,000 Further stock expected to ship on Dec 1, 2014
  • Supplier lead time 17 weeks
86K9859
4600XP

4600XP

EBM PAPST

AXIAL FAN, 119MM, 115VAC

AXIAL FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Series:4600X ;RoHS Compliant: Yes

  Write a Review | Ask a Question

59

1+ $50.46 5+ $47.43 10+ $44.88 25+ $42.55 more…

Buy
  • 59 in stock for same day shipping

see cut-off times

 
Check more stock
  • 26 Further stock expected to ship on Sep 21, 2014
  • 27 Further stock expected to ship on Oct 16, 2014
  • 27 Further stock expected to ship on Oct 23, 2014
  • Supplier lead time 14 weeks
86K9860
4600Z

4600Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $39.06 5+ $36.72 10+ $34.74 25+ $32.94 more…

Buy
  • 41 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
05M4410
SP101A/1123HSL.GN

SP101A/1123HSL.GN

SUNON

AXIAL FAN, 120MM, 115VAC, 210mA

AXIAL FAN, 120MM, 115VAC, 210mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:210mA; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:48dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

  Write a Review | Ask a Question

202

1+ $14.75 50+ $13.35 100+ $12.24 250+ $11.32 more…

Buy
  • 202 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought