Low

FAIRCHILD SEMICONDUCTOR  GBPC1502  BRIDGE RECTIFIER, 1PH, 15A, 200V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 15A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  173


  • 173 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.00

Buy

Price

Quantity List Price
1 - 9 $3.00
10 - 99 $2.42
100 - 499 $1.94
500 - 999 $1.70
1000 - 2499 $1.41
2500 - 9999 $1.29
10000+ $1.23
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
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

689

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 689 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
76K5256
GBPC2502-E4/51

GBPC2502-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.18 10+ $3.83 50+ $3.54 100+ $3.27 more…

Buy
 
Check more stock
  • 335 Further stock expected to ship on Jan 12, 2015
  • 500 Further stock expected to ship on Jan 19, 2015
  • Per the manufacturer, more stock expected week of 4/27/15
Contact me when back in stock

Associated Products


Customers Also Bought