Low

TE CONNECTIVITY / AMP  1658621-4  WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Novo Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH Novo

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/811
  •  130/803

Availability

Availability:  4,665


  • 4,665 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.95

Buy

Price

Quantity List Price
1 - 9 $1.95
10 - 24 $1.56
25 - 49 $1.47
50 - 99 $1.40
100 - 249 $1.34
250 - 499 $1.21
500 - 999 $1.12
1000+ $0.953
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number for flat ribbon cable which can be used for 20 way IDC receptacle (part number 1658621-4)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of ribbon cable which can be used with this IDC receptacle is 185-20 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the mating pair for 20 way cable mount IDC socket (part number 1658621-4)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 2-1634688-0 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1