Low

TEXAS INSTRUMENTS  OPA2132PA  IC, OP-AMP, 8MHZ, 20V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 8MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 2.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.59

Buy

Price

Quantity List Price
1 - 9 $6.59
10 - 24 $5.87
25 - 49 $5.29
50 - 99 $5.05
100 - 249 $4.82
250 - 499 $4.35
500 - 999 $3.53
1000+ $3.11