Low

TEXAS INSTRUMENTS  TPS74401RGWT  IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 115mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 900mV
  • LDO Regulator Case Style: QFN
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Max: 3.6V
  • Output Voltage Min: 800mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  348


  • 348 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.80

Buy

Price

Quantity List Price
1 - 9 $6.80
10 - 24 $6.14
25 - 49 $5.76
50 - 99 $5.59
100+ $5.04
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
28X4088
TPS74401RGWT

TPS74401RGWT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:VQFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,250

250+ $4.64 500+ $4.24 750+ $3.89 1000+ $3.60

Buy
  • 1,250 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
86W6357
TPS74401RGWR

TPS74401RGWR

TEXAS INSTRUMENTS

LDO, ADJ, 3A, VQFN-20

LDO, ADJ, 3A, VQFN-20; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:VQFN; No. of Pins:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

97

1+ $6.56 10+ $5.85 25+ $5.28 50+ $5.03 more…

Buy
  • 97 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
04M0273
TPS74401RGWRG4

TPS74401RGWRG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:QFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $3.10

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

04M0274
TPS74401RGWTG4

TPS74401RGWTG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:QFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.64 500+ $4.24 750+ $3.89 1000+ $3.60

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

03M1119
TPS74401RGWR

TPS74401RGWR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:QFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $3.10

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought