Low

ABRACON  ABS25-32.768KHZ-6-T  CRYSTAL, 32.768KHZ, 6PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 60R3993
  • Manufacturer Part No ABS25-32.768KHZ-6-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 6pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/686
  •  130/691

Availability

Availability:  19,104


  • 19,104 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.656

Buy

Price

Quantity List Price
1 - 9 $0.656
10 - 49 $0.563
50 - 99 $0.494
100 - 499 $0.417
500 - 749 $0.371
750 - 999 $0.35
1000+ $0.32
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
16M1119
ABS25-32.768KHZ-6-T

ABS25-32.768KHZ-6-T

ABRACON

CRYSTAL, 32.768KHZ, 6PF, SMD

CRYSTAL, 32.768KHZ, 6PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:6pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.316 6000+ $0.306 15000+ $0.295

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
Contact me when back in stock

Associated Products


Customers Also Bought