Low

TEXAS INSTRUMENTS  TPS2560DRCT  IC, CURRENT LIMITED POWER SW 6.5V SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Limit: 2.5A
  • Distribution Switch Case Style: SON
  • Input Voltage: 6.5V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 2
  • No. of Pins: 10
  • On / Enable Input Polarity: Active Low
  • On State Resistance: 0.044ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 2.403W
  • Power Load Switch Type: High Side
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Protection: Yes

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/243

Availability

Availability:  218


  • 218 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.86

Buy

Price

Quantity List Price
1 - 9 $2.86
10 - 24 $2.57
25 - 49 $2.23
50 - 99 $2.10
100+ $1.89
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
28X3991
TPS2560DRCT

TPS2560DRCT

TEXAS INSTRUMENTS

IC, CURRENT LIMITED POWER SW 6.5V SON-10, FULL REEL

IC, CURRENT LIMITED POWER SW 6.5V SON-10, FULL REEL; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:2.5A; On State Resistance:45ohm; Distribution Switch Case Style:SON; No. of Pins:10; Thermal Protection:Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $1.84 500+ $1.56 750+ $1.41 1000+ $1.19

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
64R0736
TPS2560DRCR

TPS2560DRCR

TEXAS INSTRUMENTS

Adjustable high current power switch

Adjustable high current power switch

  Write a Review | Ask a Question

0

3000+ $1.02

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought