Low

ENERGIZER  EA91BP-4  LI-FES2 BATTERY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 60R2382
  • Manufacturer Part No EA91BP-4

Product Information


  • Battery Capacity: -
  • Battery IEC Code: FR6
  • Battery NEDA Code: 15LF
  • Battery Size Code: AA
  • Battery Technology: Lithium Iron Disulphide
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 49.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 14.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1563
  •  130/1555

Availability

Availability:  64


  • 64 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.07

Buy

Price

Quantity List Price
1 - 4 $12.07
5 - 9 $11.41
10 - 24 $10.81
25 - 49 $10.21
50+ $9.56
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
81F158
EN91

EN91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.45Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

417

1+ $0.733 10+ $0.681 25+ $0.645 100+ $0.607 more…

Buy
  • 417 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
50F2594
E91FP-12

E91FP-12

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

58

1+ $17.05 5+ $16.13 10+ $15.27 25+ $14.43 more…

Buy
  • 58 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
90F3321
E-91

E-91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

50+ $1.98

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought